Infineon ICE2AS01GXT technical specifications.
| Duty Cycle | 77% |
| Fall Time | 65ns |
| Max Supply Voltage | 21V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2AS01GXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
