Infineon ICE2BS01GNT technical specifications.
| Duty Cycle | 77% |
| Fall Time | 65ns |
| Max Supply Voltage | 21V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon ICE2BS01GNT to view detailed technical specifications.
No datasheet is available for this part.