Infineon ICE2PCS04GXT technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE2PCS04GXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.