
Infineon ICE3A1065LXK technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 77% |
| Fall Time | 30ns |
| Max Supply Voltage | 21V |
| Mount | Through Hole |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A1065LXK to view detailed technical specifications.
No datasheet is available for this part.
