Infineon ICE3A1565_TEMP technical specifications.
| Package/Case | PDIP |
| Max Duty Cycle | 77% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3A1565_TEMP to view detailed technical specifications.
No datasheet is available for this part.