Infineon ICE3AR2280JZTXKLA1 technical specifications.
| Package/Case | DIP |
| Drain to Source Voltage (Vdss) | 800V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3AR2280JZTXKLA1 to view detailed technical specifications.
No datasheet is available for this part.