
Infineon ICE3B0365JZXK technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Fall Time | 30ns |
| Max Supply Voltage | 26V |
| Mount | Through Hole |
| Output Current | 300A |
| Output Voltage | 650V |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3B0365JZXK to view detailed technical specifications.
No datasheet is available for this part.
