Infineon ICE3BR0665JZBKLA1 technical specifications.
| Package/Case | PDIP |
| Fall Time | 30ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3BR0665JZBKLA1 to view detailed technical specifications.
No datasheet is available for this part.