Infineon ICE3BR1065JFXK technical specifications.
| Package/Case | TO-220 |
| Duty Cycle | 75% |
| Fall Time | 30ns |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3BR1065JFXK to view detailed technical specifications.
No datasheet is available for this part.