
Infineon ICE3DS01LXK technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 77% |
| Fall Time | 55ns |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Infineon ICE3DS01LXK to view detailed technical specifications.
No datasheet is available for this part.