Infineon IDD15E60NTMA1 technical specifications.
| Forward Current | 29.2A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 60A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDD15E60NTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.