Infineon IDH20G65C5XKSA1 technical specifications.
| Package/Case | TO-220-2 |
| Forward Current | 20A |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 142A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 157W |
| Max Repetitive Reverse Voltage (Vrrm) | 650V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 142A |
| RoHS Compliant | Yes |
| Series | IDH20G65 |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDH20G65C5XKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.