Infineon IDP09E60 technical specifications.
| Package/Case | TO-220-2 |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57.7W |
| Max Reverse Leakage Current | 50uA |
| Max Surge Current | 40A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IDP09E60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.