Infineon IDY10S120XKSA1 technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-247-3 |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 240uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 58A |
| Radiation Hardening | No |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | No |
| Series | CoolSiC™+ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon IDY10S120XKSA1 to view detailed technical specifications.
No datasheet is available for this part.