Infineon IFS100V12PT4 technical specifications.
| Package/Case | Module |
| Max Collector Current | 100A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFS100V12PT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.