Infineon IFX000015136 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, I2S, UART, LIN |
| Max Frequency | 33.2MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX000015136 to view detailed technical specifications.
No datasheet is available for this part.