Infineon IFX000015461 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, I2S, UART, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Memory Size | 1024KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 73 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 160KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IFX000015461 to view detailed technical specifications.
No datasheet is available for this part.