MCU 32-bit XMC4500 ARM Cortex M4 RISC 1024KB Flash 3.3V 144-Pin LFBGA Tray
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, I2S, UART, LIN |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1024KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Programmable I/O | 117 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 160KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |