Infineon IGC27T120T6LZJ technical specifications.
| Package/Case | DIE |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Infineon IGC27T120T6LZJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.