Infineon IHD10N60RABUMA1 technical specifications.
| Package/Case | TO-252 |
| Collector Emitter Voltage (VCEO) | 600V |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IHD10N60RABUMA1 to view detailed technical specifications.
No datasheet is available for this part.