Infineon IHP10T120XK technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Infineon IHP10T120XK to view detailed technical specifications.
No datasheet is available for this part.