Infineon IHW15N120R2XK technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Infineon IHW15N120R2XK to view detailed technical specifications.
No datasheet is available for this part.
