
Infineon IHW30N100RXK technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 1kV |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Infineon IHW30N100RXK to view detailed technical specifications.
No datasheet is available for this part.
