Infineon IKCS17F60B2C technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 17.5V |
| Output Current | 17A |
| Output Voltage | 500V |
| Package Quantity | 140 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.4mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKCS17F60B2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.