Infineon IKW20N60H3XK technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 600V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKW20N60H3XK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.