Infineon IKW20N60TE8161 technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Saturation Voltage | 1.9V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Power Dissipation | 166W |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IKW20N60TE8161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
