
The IKW30N60H3XK is a power NPN transistor from Infineon with a collector emitter voltage of 600V and a maximum collector current of 60A. It is packaged in a TO-247 case and is suitable for through-hole mounting. The device is lead-free and has an operating temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IKW30N60H3XK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Collector Emitter Voltage (VCEO) | 600V |
| Lead Free | Lead Free |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon IKW30N60H3XK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
