Infineon ILD4001E6327 technical specifications.
| Package/Case | SC |
| Frequency | 500kHz |
| High Level Output Current | 10A |
| Low Level Output Current | 700mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ILD4001E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.