Infineon ILD4035E6327 technical specifications.
| Package/Case | SC |
| Frequency | 180kHz |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ILD4035 |
| RoHS | Compliant |
Download the complete datasheet for Infineon ILD4035E6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.