Infineon ILQ74 technical specifications.
| Capacitance | 25pF |
| Collector Base Voltage (VCBO) | 70V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 3.81mm |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Length | 20.07mm |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Width | 6.81mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon ILQ74 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
