
The IPB015N04LG is a 40V power MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 120A and a maximum power dissipation of 250W. The device is packaged in a TO-263-3 case and is available in a tape and reel packaging configuration. The IPB015N04LG is RoHS compliant and halogen free.
Infineon IPB015N04LG technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Input Capacitance | 28nF |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Nominal Vgs | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 1.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 108ns |
| Turn-On Delay Time | 25ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB015N04LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.