Infineon IPB019N06L3G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 850pF |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 89W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 1R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 131ns |
| Turn-On Delay Time | 35ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB019N06L3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
