Infineon IPB020NE7N3G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 120A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 2.127nF |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 219W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 125mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 3.1V |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 19ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB020NE7N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
