Infineon IPB025N10N3GE818XT technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Series | IPB025N10 |
| Turn-Off Delay Time | 84ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB025N10N3GE818XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
