Infineon IPB036N12N3G technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 120V |
| Drain to Source Resistance | 3.6mR |
| Drain to Source Voltage (Vdss) | 120V |
| Element Configuration | Single |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 13.8nF |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Nominal Vgs | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300W |
| Rds On Max | 3.6mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 76ns |
| Turn-On Delay Time | 35ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB036N12N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
