Infineon IPB037N06N3G technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.57mm |
| Input Capacitance | 710pF |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 1.2R |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 30ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB037N06N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
