Infineon IPB054N06N3G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Halogen Free | Halogen Free |
| Input Capacitance | 10.3nF |
| Max Power Dissipation | 137W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 4.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB054N06N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
