
The IPB054N08N3G is a 40V 80A OptiMOS MOSFET from Infineon, packaged in a TO-263-3. It has a maximum operating temperature range of -55°C to 175°C and is compliant with RoHS and Reach SVHC. The device has a maximum power dissipation of 167W and a maximum Rds On of 2.3mR. It is halogen free and lead free.
Infineon IPB054N08N3G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 10nF |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 167W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 2.3mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 18ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB054N08N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
