Infineon IPB065N15N3G technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 130A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 7.3nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 300W |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB065N15N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
