Infineon IPB160N04S402DXTMA1 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 160A |
| Drain to Source Resistance | 1.9mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 231W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Series | IPB160N04 |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.056438oz |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPB160N04S402DXTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.