Infineon IPB160N04S4H1XT technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 160A |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB160N04S4H1XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.