Infineon IPB80R290C3A technical specifications.
| Drain to Source Breakdown Voltage | 200V |
| Max Operating Temperature | 150°C |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB80R290C3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.