Infineon IPD031N03LG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Input Capacitance | 5.3nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 3.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 9ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD031N03LG to view detailed technical specifications.
No datasheet is available for this part.