Infineon IPD050N03LG technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 50A |
| Fall Time | 3.8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 2.41mm |
| Input Capacitance | 3.2nF |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 68W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rds On Max | 5mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 6.7ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD050N03LG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.