
The IPD122N10N3G is an N-channel power MOSFET from Infineon with a maximum operating temperature of -55°C to 175°C. It features a continuous drain current of 59A and a drain to source breakdown voltage of 100V. The device is packaged in a TO-252 case and is suitable for through hole and surface mount applications. The IPD122N10N3G is RoHS compliant and has a maximum power dissipation of 94W.
Infineon IPD122N10N3G technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 59A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 12.2mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.41mm |
| Input Capacitance | 2.5nF |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 94W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 94W |
| Rds On Max | 12.2mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 2.7V |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 14ns |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPD122N10N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
