Infineon IPI111N15N3G technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 83A |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 3.23nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 214W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 11.1mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI111N15N3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
