Infineon IPI50CN10NGHKSA1 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 1.09nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 44W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 50mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPI50CN10NGHKSA1 to view detailed technical specifications.
No datasheet is available for this part.