The IPI50R350CPXKSA1 is a power MOSFET from Infineon with a maximum drain to source voltage of 500V and continuous drain current of 10A. It features a fall time of 12ns and a turn-on delay time of 35ns. The device is halogen free and lead free, and is compliant with RoHS regulations. It can operate over a temperature range of -55°C to an unspecified maximum temperature. The IPI50R350CPXKSA1 is available in a through hole package.
Infineon IPI50R350CPXKSA1 technical specifications.
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 12ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 500V |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI50R350CPXKSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.