Infineon IPI70N10SL-16 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 100V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.54nF |
| Max Dual Supply Voltage | 100V |
| Max Power Dissipation | 250W |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Rds On Max | 16mR |
| Resistance | 0.016R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI70N10SL-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
