The IPI70P04P4-09 is a N-Channel Power MOSFET from Infineon with a maximum continuous drain current of 72A and a maximum drain to source voltage of -40V. It has a maximum gate to source voltage of 20V and is packaged in a TO-262-3 package. The device is halogen free and RoHS compliant. It can operate over a temperature range of -55°C to 175°C and has a maximum power dissipation of 75W.
Infineon IPI70P04P4-09 technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 72A |
| Drain to Source Voltage (Vdss) | -40V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.25mm |
| Input Capacitance | 3.7nF |
| Length | 10mm |
| Max Dual Supply Voltage | -40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Packaging | Rail/Tube |
| Rds On Max | 9.4mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 19ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPI70P04P4-09 to view detailed technical specifications.
No datasheet is available for this part.